
NVD5C434NT4G | |
|---|---|
DigiKey Part Number | NVD5C434NT4GOSTR-ND - Tape & Reel (TR) NVD5C434NT4GOSCT-ND - Cut Tape (CT) NVD5C434NT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C434NT4G |
Description | MOSFET N-CHANNEL 40V 163A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 163A (Tc) 117W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 117W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,70300 € | 27,03 € |
| 100 | 1,91350 € | 191,35 € |
| 500 | 1,65248 € | 826,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35007 € | 3.375,18 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

