



FDD8896 | |
|---|---|
DigiKey Part Number | FDD8896TR-ND - Tape & Reel (TR) FDD8896CT-ND - Cut Tape (CT) FDD8896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8896 |
Description | MOSFET N-CH 30V 17A/94A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 94A (Tc) 80W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2525 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP3N5R0H | YAGEO XSEMI | 998 | 5048-XP3N5R0HCT-ND | 0,64000 € | Similar |











