


XP3N5R0H | |
|---|---|
DigiKey Part Number | 5048-XP3N5R0HTR-ND - Tape & Reel (TR) 5048-XP3N5R0HCT-ND - Cut Tape (CT) 5048-XP3N5R0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N5R0H |
Description | MOSFET N-CH 30V 62A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 62A (Tc) 2W (Ta), 31.25W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 31.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23950 € | 23,95 € |
| 500 | 0,18200 € | 91,00 € |
| 1.000 | 0,16344 € | 163,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13985 € | 419,55 € |
| 6.000 | 0,12796 € | 767,76 € |
| 9.000 | 0,12191 € | 1.097,19 € |
| 15.000 | 0,11510 € | 1.726,50 € |
| 21.000 | 0,11107 € | 2.332,47 € |
| 30.000 | 0,10715 € | 3.214,50 € |
| 75.000 | 0,10493 € | 7.869,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

