



FDD8444 | |
|---|---|
DigiKey Part Number | FDD8444TR-ND - Tape & Reel (TR) FDD8444CT-ND - Cut Tape (CT) FDD8444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8444 |
Description | MOSFET N-CH 40V 145A TO252AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 145A (Tc) 153W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6195 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 153W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD90N04S3H4ATMA1 | Infineon Technologies | 8.303 | IPD90N04S3H4ATMA1TR-ND | 33,57737 € | Similar |
| IRF40R207 | Infineon Technologies | 7.923 | IRF40R207CT-ND | 32,12000 € | Similar |
| STD120N4LF6 | STMicroelectronics | 38.856 | 497-11097-1-ND | 60,90000 € | Similar |
| FDD8444 | Rochester Electronics, LLC | 160 | 2156-FDD8444-ND | 39,20831 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18600 € | 11,86 € |
| 100 | 0,80150 € | 80,15 € |
| 500 | 0,63694 € | 318,47 € |
| 1.000 | 0,58400 € | 584,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49226 € | 1.230,65 € |
| 5.000 | 0,45918 € | 2.295,90 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |











