FDD6N50TM-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.447
Unit Price: 0,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,50381 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.365
Unit Price: 2,71000 €
Datasheet
N-Channel 500 V 6A (Tc) 89W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 6A (Tc) 89W (Tc) Surface Mount TO-252AA
TO-252AA

FDD6N50TM-F085

DigiKey Part Number
FDD6N50TM-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD6N50TM-F085
Description
MOSFET N-CH 500V 6A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 6A (Tc) 89W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD6N50TM-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types