FDD5810-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.717
Unit Price: 2,22000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 69.868
Unit Price: 0,99000 €
Datasheet

Similar


Infineon Technologies
In Stock: 104
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.570
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,36000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.892
Unit Price: 1,64000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.285
Unit Price: 1,39000 €
Datasheet
N-Channel 60 V 7.4A (Ta), 37A (Tc) 72W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 7.4A (Ta), 37A (Tc) 72W (Tc) Surface Mount TO-252AA
TO-252AA

FDD5810-F085

DigiKey Part Number
FDD5810-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD5810-F085
Description
MOSFET N-CH 60V 7.4A/37A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 7.4A (Ta), 37A (Tc) 72W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
72W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
22mOhm @ 32A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVD5C684NLT4Gonsemi1.717NVD5C684NLT4GOSCT-ND2,22000 €Direct
AOD444Alpha & Omega Semiconductor Inc.69.868785-1108-1-ND0,99000 €Similar
IPD30N06S4L23ATMA2Infineon Technologies104IPD30N06S4L23ATMA2CT-ND1,24000 €Similar
STD20NF06LT4STMicroelectronics4.570497-5888-1-ND1,50000 €Similar
STD20NF06T4STMicroelectronics11.780497-6561-1-ND1,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable