FDD45AN06LA0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.414
Unit Price: 1,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.105
Unit Price: 1,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.909
Unit Price: 1,03000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.715
Unit Price: 1,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,38000 €
Datasheet
N-Channel 60 V 5.2A (Ta), 25A (Tc) 55W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 5.2A (Ta), 25A (Tc) 55W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD45AN06LA0

DigiKey Part Number
FDD45AN06LA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD45AN06LA0
Description
MOSFET N-CH 60V 5.2A/25A TO252AA
Customer Reference
Detailed Description
N-Channel 60 V 5.2A (Ta), 25A (Tc) 55W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable