FDC855N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.343
Unit Price: 0,90000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.561
Unit Price: 0,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.266
Unit Price: 0,96000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.462
Unit Price: 0,59000 €
Datasheet
N-Channel 30 V 6.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 6.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC855N

DigiKey Part Number
FDC855NTR-ND - Tape & Reel (TR)
FDC855NCT-ND - Cut Tape (CT)
FDC855NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC855N
Description
MOSFET N-CH 30V 6.1A SUPERSOT6
Customer Reference
Detailed Description
N-Channel 30 V 6.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC855N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 6.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
655 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes