N-Channel 30 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM240N03CX6 RFG

DigiKey Part Number
TSM240N03CX6RFGTR-ND - Tape & Reel (TR)
TSM240N03CX6RFGCT-ND - Cut Tape (CT)
TSM240N03CX6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM240N03CX6 RFG
Description
MOSFET N-CHANNEL 30V 6.5A SOT26
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
TSM240N03CX6 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
345 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.56W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39400 €3,94 €
1000,25310 €25,31 €
5000,19220 €96,10 €
1.0000,17257 €172,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14758 €442,74 €
6.0000,13499 €809,94 €
9.0000,12858 €1.157,22 €
15.0000,12137 €1.820,55 €
21.0000,11710 €2.459,10 €
30.0000,11295 €3.388,50 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €