FDC697P_F077 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 69.811
Unit Price: 0,96890 €
Datasheet
Brushless DC Motor Control | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC697P_F077

DigiKey Part Number
FDC697PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC697P_F077
Description
MOSFET P-CH 20V 8A SUPERSOT6
Customer Reference
Detailed Description
P-Channel 20 V 8A (Ta) 2W (Ta) Surface Mount SuperSOT™-6 FLMP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3524 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SuperSOT™-6 FLMP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC697PRochester Electronics, LLC69.8112156-FDC697P-600039-ND0,96890 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types