
FDC697P | |
|---|---|
DigiKey Part Number | 2156-FDC697P-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDC697P |
Description | 8A, 20V, 0.02OHM, P-CHANNEL MOSF |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Ta) 2W (Ta) Surface Mount SuperSOT™-6 FLMP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3524 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SuperSOT™-6 FLMP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Bulk: | 69811 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,97665 € | 256,86 € |
| Unit Price without VAT: | 0,97665 € |
|---|---|
| Unit Price with VAT: | 1,16221 € |

