Parametric Equivalent
Similar

FDC642P-F085P | |
|---|---|
DigiKey Part Number | FDC642P-F085P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC642P-F085P |
Description | MOSFET P-CH 20V 4A TSOT23-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC642P-F085P Models |
Category | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 10 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.2W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 4A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC642P-F085PBK | onsemi | 3.000 | 488-FDC642P-F085PBKCT-ND | 0,42000 € | Parametric Equivalent |
| DMP2305UVT-7 | Diodes Incorporated | 1.645 | 31-DMP2305UVT-7CT-ND | 0,55000 € | Similar |



