P-Channel 20 V 4A (Ta) 1.2W (Ta) Surface Mount TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC642P-F085PBK

DigiKey Part Number
488-FDC642P-F085PBKCT-ND - Cut Tape (CT)
488-FDC642P-F085PBKDKR-ND - Digi-Reel®
488-FDC642P-F085PBKTR-ND
Manufacturer
Manufacturer Product Number
FDC642P-F085PBK
Description
P-CHANNEL POWERTRENCH MOSFET, -2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1.2W (Ta) Surface Mount TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Supplier Device Package
TSOT-23-6
Rds On (Max) @ Id, Vgs
65mOhm @ 4A, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29600 €2,96 €
250,26440 €6,61 €
1000,22970 €22,97 €
2500,21312 €53,28 €
5000,20314 €101,57 €
1.0000,19492 €194,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
3.0000,19873 €596,19 €
6.0000,18297 €1.097,82 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €