


FDC610PZ | |
|---|---|
DigiKey Part Number | FDC610PZTR-ND - Tape & Reel (TR) FDC610PZCT-ND - Cut Tape (CT) FDC610PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC610PZ |
Description | MOSFET P-CH 30V 4.9A SUPERSOT6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.9A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC610PZ Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1005 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 4.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH6350-TL-W | onsemi | 197.981 | CPH6350-TL-WOSCT-ND | 0,65000 € | Similar |
| NTGS4111PT1G | onsemi | 16.015 | NTGS4111PT1GOSCT-ND | 0,75000 € | Similar |
| BSL307SPH6327XTSA1 | Infineon Technologies | 5.870 | BSL307SPH6327XTSA1CT-ND | 1,04000 € | Similar |
| PJS6403_S1_00001 | Panjit International Inc. | 2.689 | 3757-PJS6403_S1_00001CT-ND | 0,38000 € | Similar |
| PMN50EPEX | Nexperia USA Inc. | 513 | 1727-PMN50EPEXCT-ND | 0,49294 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,30410 € | 30,41 € |
| 500 | 0,23258 € | 116,29 € |
| 1.000 | 0,20953 € | 209,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16845 € | 505,35 € |
| 6.000 | 0,15466 € | 927,96 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




