CPH6341-M-TL-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPH6341-M-TL-W
6-CPH

CPH6350-TL-W

DigiKey Part Number
CPH6350-TL-WOSTR-ND - Tape & Reel (TR)
CPH6350-TL-WOSCT-ND - Cut Tape (CT)
CPH6350-TL-WOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH6350-TL-W
Description
MOSFET P-CH 30V 6A 6CPH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH6350-TL-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
43mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-CPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.326
Factory Stock: 147.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38000 €3,80 €
1000,24410 €24,41 €
5000,18558 €92,79 €
1.0000,16669 €166,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14267 €428,01 €
6.0000,13057 €783,42 €
9.0000,12441 €1.119,69 €
15.0000,11748 €1.762,20 €
21.0000,11338 €2.380,98 €
30.0000,10939 €3.281,70 €
75.0000,10731 €8.048,25 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €