FDC5612-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.530
Unit Price: 0,29000 €
Datasheet
N-Channel 60 V 4.3A (Ta) 800mW (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC5612-G

DigiKey Part Number
488-FDC5612-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC5612-G
Description
MOSFET N-CH 60V SUPERSOT6
Customer Reference
Detailed Description
N-Channel 60 V 4.3A (Ta) 800mW (Ta) Surface Mount SuperSOT™-6
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
55mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes