N-Channel 60 V 4.3A (Ta) 1.6W (Ta) Surface Mount TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 4.3A (Ta) 1.6W (Ta) Surface Mount TSOT-23-6
Brushless DC Motor Control | Datasheet Preview

FDC5661N

DigiKey Part Number
488-FDC5661NTR-ND - Tape & Reel (TR)
488-FDC5661NCT-ND - Cut Tape (CT)
488-FDC5661NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC5661N
Description
FET 60V 50.0 MOHM SSOT6
Customer Reference
Detailed Description
N-Channel 60 V 4.3A (Ta) 1.6W (Ta) Surface Mount TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
47mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
763 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.530
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20100 €2,01 €
250,17880 €4,47 €
1000,15410 €15,41 €
2500,14232 €35,58 €
5000,13522 €67,61 €
1.0000,12937 €129,37 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €