FDC2512_F095 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6.774
Unit Price: 0,69000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 64
Unit Price: 1,89000 €
Datasheet
N-Channel 150 V 1.4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 1.4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC2512_F095

DigiKey Part Number
FDC2512_F095-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC2512_F095
Description
MOSFET N-CH 150V 1.4A SUPERSOT6
Customer Reference
Detailed Description
N-Channel 150 V 1.4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
344 pF @ 75 V
Part Status
Obsolete
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
425mOhm @ 1.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF5802TRPBFInfineon Technologies6.774IRF5802TRPBFCT-ND0,69000 €Similar
SI3440DV-T1-GE3Vishay Siliconix64SI3440DV-T1-GE3CT-ND1,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable