N-Channel 150 V 900mA (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 900mA (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)
IRF5800TRPBF

IRF5802TRPBF

DigiKey Part Number
IRF5802TRPBFTR-ND - Tape & Reel (TR)
IRF5802TRPBFCT-ND - Cut Tape (CT)
IRF5802TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF5802TRPBF
Description
MOSFET N-CH 150V 900MA MICRO6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 900mA (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)
Datasheet
 Datasheet
EDA/CAD Models
IRF5802TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
88 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
Micro6™(TSOP-6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 540mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46400 €4,64 €
1000,29830 €29,83 €
5000,22664 €113,32 €
1.0000,20352 €203,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17412 €522,36 €
6.0000,15931 €955,86 €
9.0000,15176 €1.365,84 €
15.0000,14328 €2.149,20 €
21.0000,13825 €2.903,25 €
30.0000,13337 €4.001,10 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €