FDC021N30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 282
Unit Price: 0,41000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,57000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,93000 €
Datasheet
N-Channel 30 V 6.1A (Ta) 700mW (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 6.1A (Ta) 700mW (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC021N30

DigiKey Part Number
FDC021N30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC021N30
Description
MOSFET N-CH 30V 6.1A SUPERSOT6
Customer Reference
Detailed Description
N-Channel 30 V 6.1A (Ta) 700mW (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC021N30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.8 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
26mOhm @ 6.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMG6402LVT-7Diodes Incorporated282DMG6402LVT-7DICT-ND0,41000 €Similar
RQ6E045BNTCRRohm Semiconductor3.000846-RQ6E045BNTCRCT-ND0,57000 €Similar
RQ6E055BNTCRRohm Semiconductor0RQ6E055BNTCRCT-ND0,93000 €Similar
Obsolete
Marketplace Stock: 83.676 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

83.676In Stock
Ships from Flip Electronics