
RQ6E045BNTCR | |
|---|---|
DigiKey Part Number | 846-RQ6E045BNTCRTR-ND - Tape & Reel (TR) 846-RQ6E045BNTCRCT-ND - Cut Tape (CT) 846-RQ6E045BNTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E045BNTCR |
Description | MOSFET N-CH 30V 4.5A TSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Tj) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6E045BNTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22710 € | 22,71 € |
| 500 | 0,17182 € | 85,91 € |
| 1.000 | 0,15395 € | 153,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13125 € | 393,75 € |
| 6.000 | 0,11981 € | 718,86 € |
| 9.000 | 0,11397 € | 1.025,73 € |
| 15.000 | 0,10742 € | 1.611,30 € |
| 21.000 | 0,10354 € | 2.174,34 € |
| 30.000 | 0,09976 € | 2.992,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

