FDBL9406L-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.853
Unit Price: 3,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.933
Unit Price: 4,23000 €
Datasheet
N-Channel 40 V 43A (Ta), 240A (Tc) 3.5W (Ta), 300W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 43A (Ta), 240A (Tc) 3.5W (Ta), 300W (Tc) Surface Mount 8-HPSOF
8-HPSOF

FDBL9406L-F085

DigiKey Part Number
FDBL9406L-F085OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDBL9406L-F085
Description
MOSFET N-CH 40V 43A/240A 8HPSOF
Customer Reference
Detailed Description
N-Channel 40 V 43A (Ta), 240A (Tc) 3.5W (Ta), 300W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes