


FDBL9406-F085T6 | |
|---|---|
DigiKey Part Number | 488-FDBL9406-F085T6TR-ND - Tape & Reel (TR) 488-FDBL9406-F085T6CT-ND - Cut Tape (CT) 488-FDBL9406-F085T6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL9406-F085T6 |
Description | MOSFET N-CH 40V 45A/240A 8HPSOF |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 45A (Ta), 240A (Tc) 4.3W (Ta), 136.4W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.21mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 190µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4960 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.3W (Ta), 136.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 1,96000 € | 19,60 € |
| 100 | 1,36140 € | 136,14 € |
| 500 | 1,10556 € | 552,78 € |
| 1.000 | 1,08537 € | 1.085,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89184 € | 1.783,68 € |
| 4.000 | 0,88674 € | 3.546,96 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

