FDB8832 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 53
Unit Price: 4,08000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.026
Unit Price: 4,03000 €
Datasheet
N-Channel 30 V 34A (Ta), 80A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 34A (Ta), 80A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB8832

DigiKey Part Number
FDB8832TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB8832
Description
MOSFET N-CH 30V 34A/80A TO263AB
Customer Reference
Detailed Description
N-Channel 30 V 34A (Ta), 80A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
265 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
11400 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.9mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB80NF03L-04T4STMicroelectronics53497-7952-1-ND4,08000 €Upgrade
SUM90N03-2M2P-E3Vishay Siliconix1.026SUM90N03-2M2P-E3CT-ND4,03000 €Similar
Obsolete
Marketplace Stock: 46.387 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

46.387In Stock
Ships from Flip Electronics