FDB8442-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,47759 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.850
Unit Price: 2,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.824
Unit Price: 2,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 592
Unit Price: 3,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: 4,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.261
Unit Price: 2,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.145
Unit Price: 3,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.515
Unit Price: 2,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 985
Unit Price: 2,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 382
Unit Price: 4,30000 €
Datasheet
N-Channel 40 V 28A (Ta) 254W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 28A (Ta) 254W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB8442-F085

DigiKey Part Number
FDB8442-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB8442-F085
Description
MOSFET N-CH 40V 28A TO263AB
Customer Reference
Detailed Description
N-Channel 40 V 28A (Ta) 254W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB8442-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
235 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
12200 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
254W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C450NAFT1Gonsemi0488-NVMFS5C450NAFT1GCT-ND0,47759 €Similar
BUK764R0-40E,118Nexperia USA Inc.4.8501727-7253-1-ND2,75000 €Similar
IPB80N04S404ATMA1Infineon Technologies1.824IPB80N04S404ATMA1CT-ND2,48000 €Similar
IPB80N04S4L04ATMA1Infineon Technologies0448-IPB80N04S4L04ATMA1CT-ND2,48000 €Similar
IRF1404STRLPBFInfineon Technologies592IRF1404STRLPBFCT-ND3,41000 €Similar
Obsolete
Marketplace Stock: 250.170 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

250.170In Stock
Ships from Rochester Electronics, LLC