
IPB80N04S4L04ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB80N04S4L04ATMA1TR-ND - Tape & Reel (TR) 448-IPB80N04S4L04ATMA1CT-ND - Cut Tape (CT) 448-IPB80N04S4L04ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80N04S4L04ATMA1 |
Description | MOSFET N-CH 40V 80A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80N04S4L04ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4690 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,36900 € | 13,69 € |
| 100 | 0,93220 € | 93,22 € |
| 500 | 0,74522 € | 372,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68512 € | 685,12 € |
| 2.000 | 0,63457 € | 1.269,14 € |
| 3.000 | 0,60883 € | 1.826,49 € |
| 5.000 | 0,57991 € | 2.899,55 € |
| 7.000 | 0,56279 € | 3.939,53 € |
| 10.000 | 0,55326 € | 5.532,60 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |



