MFR Recommended
Similar

FDA33N25 | |
|---|---|
DigiKey Part Number | FDA33N25-ND |
Manufacturer | |
Manufacturer Product Number | FDA33N25 |
Description | MOSFET N-CH 250V 33A TO3PN |
Customer Reference | |
Detailed Description | N-Channel 250 V 33A (Tc) 245W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FDA33N25 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46.8 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 245W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-3PN |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 94mOhm @ 16.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHL099N60S5 | onsemi | 139 | 488-NTHL099N60S5-ND | 5,40000 € | MFR Recommended |
| IXTQ42N25P | IXYS | 280 | IXTQ42N25P-ND | 6,36000 € | Similar |



