FCPF380N60-F152 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 1,36482 €
Datasheet

Similar


IXYS
In Stock: 273
Unit Price: 4,73000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,83697 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 373
Unit Price: 3,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: 2,32000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 814
Unit Price: 2,99000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 697
Unit Price: 3,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.700
Unit Price: 1,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: 4,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: 4,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 7,56000 €
Datasheet
N-Channel 600 V 10.2A (Tc) 31W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF380N60-F152

DigiKey Part Number
FCPF380N60-F152-ND
Manufacturer
Manufacturer Product Number
FCPF380N60-F152
Description
MOSFET N-CH 600V 10.2A TO220F-3
Customer Reference
Detailed Description
N-Channel 600 V 10.2A (Tc) 31W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF380N60-F152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1665 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

42.000In Stock
Ships from Flip Electronics