
FCPF380N60-F154 | |
|---|---|
DigiKey Part Number | 488-FCPF380N60-F154-ND |
Manufacturer | |
Manufacturer Product Number | FCPF380N60-F154 |
Description | MOSFET N-CH 600V 10.2A TO220F-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.2A (Tj) 31W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1665 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 380mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34785 € | 1.347,85 € |
| Unit Price without VAT: | 1,34785 € |
|---|---|
| Unit Price with VAT: | 1,60394 € |

