MFR Recommended
Similar
Similar
Similar

FCPF36N60NT | |
|---|---|
DigiKey Part Number | FCPF36N60NT-ND |
Manufacturer | |
Manufacturer Product Number | FCPF36N60NT |
Description | MOSFET N-CH 600V 36A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF36N60NT Models |
Category | Rds On (Max) @ Id, Vgs 90mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4785 pF @ 100 V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTPF125N65S3H | onsemi | 935 | 488-NTPF125N65S3H-ND | 5,53000 € | MFR Recommended |
| AOTF42S60L | Alpha & Omega Semiconductor Inc. | 250 | 785-1272-5-ND | 7,05000 € | Similar |
| STF40N60M2 | STMicroelectronics | 865 | 497-14193-5-ND | 5,64000 € | Similar |
| TK31A60W,S4VX | Toshiba Semiconductor and Storage | 68 | 264-TK31A60W,S4VX-ND | 6,01000 € | Similar |





