FCPF260N60E-F152 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 330
Unit Price: 3,44000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 228
Unit Price: 3,65000 €
Datasheet

Similar


Infineon Technologies
In Stock: 498
Unit Price: 2,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 441
Unit Price: 2,50000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,22000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,75000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 395
Unit Price: 3,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 167
Unit Price: 3,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 733
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 528
Unit Price: 3,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,75531 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.895
Unit Price: 7,37000 €
Datasheet
N-Channel 600 V 15A (Tc) 36W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF260N60E-F152

DigiKey Part Number
FCPF260N60E-F152-ND
Manufacturer
Manufacturer Product Number
FCPF260N60E-F152
Description
MOSFET N-CH 600V 15A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 36W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF260N60E-F152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
260mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable