Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCP11N60N-F102 | |
|---|---|
DigiKey Part Number | FCP11N60N-F102-ND |
Manufacturer | |
Manufacturer Product Number | FCP11N60N-F102 |
Description | MOSFET N-CH 600V 10.8A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.8A (Tc) 94W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | FCP11N60N-F102 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35.6 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1505 pF @ 100 V |
FET Type | Power Dissipation (Max) 94W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 299mOhm @ 5.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP260N65S3 | onsemi | 774 | FCP260N65S3-ND | 3,35000 € | Similar |
| AOTF11S65L | Alpha & Omega Semiconductor Inc. | 149 | 785-1517-5-ND | 3,17000 € | Similar |
| CDM22011-600LRFP SL | Central Semiconductor Corp | 0 | CDM22011-600LRFPSL-ND | 0,91140 € | Similar |
| IXFP12N65X2M | IXYS | 273 | IXFP12N65X2M-ND | 4,67000 € | Similar |
| IXTP12N65X2M | IXYS | 0 | IXTP12N65X2M-ND | 1,98773 € | Similar |









