
FCMT180N65S3 | |
|---|---|
DigiKey Part Number | FCMT180N65S3OSTR-ND - Tape & Reel (TR) FCMT180N65S3OSCT-ND - Cut Tape (CT) FCMT180N65S3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT180N65S3 |
Description | MOSFET N-CH 650V 17A POWER88 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 139W (Tc) Surface Mount Power88 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package Power88 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPL60R185P7AUMA1 | Infineon Technologies | 2.363 | IPL60R185P7AUMA1CT-ND | 3,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 3,71600 € | 37,16 € |
| 100 | 2,67860 € | 267,86 € |
| 500 | 2,47798 € | 1.238,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,02449 € | 6.073,47 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |


