N-Channel 600 V 19A (Tc) 81W (Tc) Surface Mount PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL60R185P7AUMA1

DigiKey Part Number
IPL60R185P7AUMA1TR-ND - Tape & Reel (TR)
IPL60R185P7AUMA1CT-ND - Cut Tape (CT)
IPL60R185P7AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPL60R185P7AUMA1
Description
MOSFET N-CH 600V 19A 4VSON
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 19A (Tc) 81W (Tc) Surface Mount PG-VSON-4
Datasheet
 Datasheet
EDA/CAD Models
IPL60R185P7AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
185mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
4V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1081 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
81W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,64000 €2,64 €
101,70900 €17,09 €
1001,17830 €117,83 €
5000,95116 €475,58 €
1.0000,90749 €907,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,78556 €2.356,68 €
6.0000,74141 €4.448,46 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €