


FCD900N60Z | |
|---|---|
DigiKey Part Number | FCD900N60ZTR-ND - Tape & Reel (TR) FCD900N60ZCT-ND - Cut Tape (CT) FCD900N60ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD900N60Z |
Description | MOSFET N-CH 600V 4.5A TO252 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 52W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 720 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 2.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4S60 | Alpha & Omega Semiconductor Inc. | 92 | 785-1265-1-ND | 1,87000 € | Similar |
| IPD80R1K0CEATMA1 | Infineon Technologies | 4.234 | IPD80R1K0CEATMA1CT-ND | 1,84000 € | Similar |
| PJMD900N60EC_L2_00001 | Panjit International Inc. | 5.830 | 3757-PJMD900N60EC_L2_00001CT-ND | 1,10000 € | Similar |
| STB7ANM60N | STMicroelectronics | 726 | 497-13935-1-ND | 2,05000 € | Similar |
| STD7ANM60N | STMicroelectronics | 192 | 497-13940-1-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,45600 € | 14,56 € |
| 100 | 0,99510 € | 99,51 € |
| 500 | 0,79810 € | 399,05 € |
| 1.000 | 0,73730 € | 737,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62266 € | 1.556,65 € |
| 5.000 | 0,60237 € | 3.011,85 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

