
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3080 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-3PN |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA20N60 | onsemi | 441 | FCA20N60-ND | 5,96000 € | Parametric Equivalent |
| FCA20N60-F109 | onsemi | 432 | FCA20N60-F109-ND | 6,37000 € | Parametric Equivalent |
| FCA20N60F | onsemi | 472 | FCA20N60F-ND | 6,31000 € | Parametric Equivalent |


