
FCA20N60 | |
|---|---|
DigiKey Part Number | FCA20N60-ND |
Manufacturer | |
Manufacturer Product Number | FCA20N60 |
Description | MOSFET N-CH 600V 20A TO3PN |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FCA20N60 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3080 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-3PN |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFQ50N60P3 | IXYS | 0 | IXFQ50N60P3-ND | 11,13000 € | Similar |
| R6024KNZ1C9 | Rohm Semiconductor | 1 | R6024KNZ1C9-ND | 3,99000 € | Similar |
| STW24N60M2 | STMicroelectronics | 596 | 497-13594-5-ND | 3,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 30 | 3,43033 € | 102,91 € |
| 120 | 2,87475 € | 344,97 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

