Direct
Similar
Similar
Similar
Similar

FAN7930BMX | |
|---|---|
DigiKey Part Number | FAN7930BMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN7930BMX |
Description | IC PFC CTRLR CRM 350KHZ 8SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7930BMX Models |
Category | Voltage - Supply 13V ~ 20V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM) | Supplier Device Package 8-SOIC |
Frequency - Switching 250kHz ~ 350kHz | Base Product Number |
Current - Startup 120 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN7930BMX-G | onsemi | 5.187 | FAN7930BMX-GCT-ND | 0,93000 € | Direct |
| NCP1607BDR2G | onsemi | 1.839 | NCP1607BDR2GOSCT-ND | 0,57000 € | Similar |
| NCP1611ADR2G | onsemi | 1.329 | NCP1611ADR2GOSCT-ND | 0,72000 € | Similar |
| NCP1611BDR2G | onsemi | 477 | NCP1611BDR2GOSCT-ND | 0,75000 € | Similar |
| NCP1612ADR2G | onsemi | 355 | NCP1612ADR2GOSCT-ND | 0,87000 € | Similar |




