8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Understanding PSRR Performance with High Performance LDO Products
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1611ADR2G

DigiKey Part Number
NCP1611ADR2GOSTR-ND - Tape & Reel (TR)
NCP1611ADR2GOSCT-ND - Cut Tape (CT)
NCP1611ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1611ADR2G
Description
IC PFC CTRLR CCFF/CRM 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1611ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 µA
Voltage - Supply
9.5V ~ 35V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51100 €5,11 €
250,46000 €11,50 €
1000,40410 €40,41 €
2500,37728 €94,32 €
5000,36110 €180,55 €
1.0000,34778 €347,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33372 €834,30 €
5.0000,32524 €1.626,20 €
7.5000,32100 €2.407,50 €
12.5000,31630 €3.953,75 €
17.5000,31355 €5.487,12 €
25.0000,31091 €7.772,75 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €