FAN7930BM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.839
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 1.329
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 477
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 355
Unit Price: 0,80000 €
Datasheet
PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7930BM

DigiKey Part Number
FAN7930BM-ND
Manufacturer
Manufacturer Product Number
FAN7930BM
Description
IC PFC CTRLR CRM 350KHZ 8SOP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7930BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
250kHz ~ 350kHz
Current - Startup
120 µA
Voltage - Supply
13V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types