Direct
Similar
Similar
Similar
Similar
Similar

FAN7527BM | |
|---|---|
DigiKey Part Number | FAN7527BM-ND |
Manufacturer | |
Manufacturer Product Number | FAN7527BM |
Description | IC PFC CTRLR TRANSITION 8SOP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7527BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 60 µA | |
Voltage - Supply | 11.5V ~ 30V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




