FAN7387MX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 1,05000 €
Datasheet
Ballast Controller Controller 18kHz ~ 22kHz No 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7387MX

DigiKey Part Number
FAN7387MXTR-ND - Tape & Reel (TR)
FAN7387MXCT-ND - Cut Tape (CT)
FAN7387MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7387MX
Description
IC BALLAST CNTRL 22KHZ 8SOP
Customer Reference
Detailed Description
Ballast Controller Controller 18kHz ~ 22kHz No 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7387MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ballast Controller
Frequency
18kHz ~ 22kHz
Voltage - Supply
11V ~ 14V
Current - Supply
800 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types