
NCL30059BDR2G | |
|---|---|
DigiKey Part Number | 488-NCL30059BDR2GTR-ND - Tape & Reel (TR) 488-NCL30059BDR2GCT-ND - Cut Tape (CT) 488-NCL30059BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30059BDR2G |
Description | IC LED DRIVER CTRLR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Half-Bridge Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30059BDR2G Models |
Category | Voltage - Supply (Max) 20V |
Manufacturer onsemi | Frequency 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 2 | Base Product Number |
Voltage - Supply (Min) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69360 € | 17,34 € |
| 100 | 0,61310 € | 61,31 € |
| 250 | 0,57484 € | 143,71 € |
| 500 | 0,55178 € | 275,89 € |
| 1.000 | 0,54121 € | 541,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49779 € | 1.244,48 € |
| 5.000 | 0,48606 € | 2.430,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

