Similar


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 300mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


