
IRS2003STRPBF | |
|---|---|
DigiKey Part Number | IRS2003STRPBFTR-ND - Tape & Reel (TR) IRS2003STRPBFCT-ND - Cut Tape (CT) IRS2003STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2003STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2003STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Not For New Designs | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 70ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,70640 € | 17,66 € |
| 100 | 0,62480 € | 62,48 € |
| 250 | 0,58592 € | 146,48 € |
| 500 | 0,56246 € | 281,23 € |
| 1.000 | 0,55213 € | 552,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52280 € | 1.307,00 € |
| 5.000 | 0,51052 € | 2.552,60 € |
| 7.500 | 0,50437 € | 3.782,78 € |
| 12.500 | 0,49756 € | 6.219,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


