
FAN5602MP45X | |
|---|---|
DigiKey Part Number | FAN5602MP45XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5602MP45X |
Description | IC REG CHRG PUMP 4.5V 200MA 8MLP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 4.5V 1 Output 200mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | FAN5602MP45X Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MLP (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |

