Similar

FAN5402UCX | |
|---|---|
DigiKey Part Number | FAN5402UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5402UCX |
Description | IC BATT CHG LI-ION 1CELL 20WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5402UCX Models |
Category | Charge Current - Max 1.25A |
Manufacturer onsemi | Battery Pack Voltage 4.5V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Obsolete | Interface I2C, USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -30°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-UFBGA, WLCSP |
Programmable Features Current, Timer, Voltage | Supplier Device Package 20-WLCSP (1.96x1.56) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN54005UCX | onsemi | 284 | FAN54005UCXCT-ND | 1,05000 € | Similar |


