
FAN54005UCX | |
|---|---|
DigiKey Part Number | FAN54005UCXTR-ND - Tape & Reel (TR) FAN54005UCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN54005UCX |
Description | IC BATT CHG LI-ION 1CELL 20WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | FAN54005UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | - | |
Charge Current - Max | 1.45A | |
Battery Pack Voltage | 4.5V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C, USB | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69400 € | 17,35 € |
| 100 | 0,61390 € | 61,39 € |
| 250 | 0,57560 € | 143,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49051 € | 1.471,53 € |
| 6.000 | 0,47207 € | 2.832,42 € |
| 15.000 | 0,45732 € | 6.859,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

