Parametric Equivalent
Parametric Equivalent

FAN53555UC00X | |
|---|---|
DigiKey Part Number | FAN53555UC00XTR-ND - Tape & Reel (TR) FAN53555UC00XCT-ND - Cut Tape (CT) FAN53555UC00XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53555UC00X |
Description | IC REG BUCK PROG 5A 20WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-WLCSP (1.96x1.56) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN53555BUC79X | onsemi | 3.000 | 488-FAN53555BUC79XCT-ND | 0,42817 € | Parametric Equivalent |
| FAN53555UC01X | onsemi | 2.448 | FAN53555UC01XCT-ND | 0,95000 € | Parametric Equivalent |



