
FAN53555BUC79X | |
|---|---|
DigiKey Part Number | 488-FAN53555BUC79XTR-ND - Tape & Reel (TR) 488-FAN53555BUC79XCT-ND - Cut Tape (CT) 488-FAN53555BUC79XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53555BUC79X |
Description | IC REG BUCK PROG 5A 20WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.23V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (2.02x1.62) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41551 € | 1.246,53 € |
| 6.000 | 0,38759 € | 2.325,54 € |
| Unit Price without VAT: | 0,41551 € |
|---|---|
| Unit Price with VAT: | 0,49446 € |

